
Connor-Winfield PM113-625.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 625MHz |
| Frequency Stability | 25ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 95mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | PM |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield PM113-625.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.