Connor-Winfield STM-S3-19.44MHZ technical specifications.
| Package/Case | Module |
| Input | TTL |
| Max Frequency | 19.44MHz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| PLL | No |
| Series | STM-S3 |
| RoHS | Unconfirmed |
Download the complete datasheet for Connor-Winfield STM-S3-19.44MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.