Connor-Winfield T602-019.44M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.44MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield T602-019.44M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.