
Surface mountable, RoHS compliant TCXO oscillator providing a stable 40MHz LVCMOS output clock. Designed for operation across a wide temperature range from -40°C to 85°C, it features a low maximum supply current of 6mA. Packaged in cut tape for efficient automated assembly.
Connor-Winfield T604-040.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | T |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield T604-040.0M to view detailed technical specifications.
No datasheet is available for this part.
