Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
CONNOR WINFIELD

TB524-080.0M

Datasheet
Connor-Winfield

TB524-080.0M

OSC VCTCXO 80.000MHZ LVCMOS SMD

  1. Passive Components
  2. Frequency Control & Timing
  1. Passive Components
  2. Frequency Control & Timing
  3. Oscillators

Frequency80MHz
PackageQFN
MountingSurface Mount
Quick Jump:

Technical Specifications

Connor-Winfield TB524-080.0M technical specifications.

General

Package/Case
QFN
Frequency
80MHz
Frequency Stability
1ppm
Height
0.079inch
Length
0.276inch
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Current
12mA
Mount
Surface Mount
Packaging
Cut Tape
RoHS Compliant
Yes
Series
TB
Width
0.197inch

Compliance

RoHS
Compliant

Datasheet

Connor-Winfield TB524-080.0M Datasheet

Download the complete datasheet for Connor-Winfield TB524-080.0M to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com