Connor-Winfield TB622-080.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Frequency Stability | 1ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 12mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | TB |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield TB622-080.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.