
Connor-Winfield TFLD546-012.8M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 12.8MHz |
| Frequency Stability | 4.6ppm |
| Height | 0.21inch |
| Length | 0.556inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | TFLD546 |
| Width | 0.355inch |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield TFLD546-012.8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
