Connor-Winfield V803-125.0M technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 125MHz |
| Frequency Stability | 15ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Packaging | Strip |
| Series | V803 |
| RoHS | Compliant |
Download the complete datasheet for Connor-Winfield V803-125.0M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.