This miniature fuse features a 250V voltage rating and 0.08A current rating, with a slow blow acting characteristic. It has an axial termination style and operates within a temperature range of -55 to 125°C. The fuse has two terminals and a typical melting I2t of 0.0244.
Conquer Electronics USL-A .080 technical specifications.
| Current Rating | 0.08A |
| Type | Miniature |
| Voltage Rating | 250V |
| Termination Style | Axial |
| Acting | Slow Blow |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0244A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Conquer Electronics USL-A .080 to view detailed technical specifications.
No datasheet is available for this part.