10530000+10564500+12954500
Contact Connectors 10530000+10564500+12954500 technical specifications.
| Package/Case | Metal |
| Current Rating | 10A |
| Gender | Male |
| Number of Contacts | 16 |
| Voltage Rating | 440V |
| RoHS | Compliant |
Download the complete datasheet for Contact Connectors 10530000+10564500+12954500 to view detailed technical specifications.
No datasheet is available for this part.