
Contelec WAL3055K technical specifications.
| Life (Hours) | 2Hour |
| Linearity | 2% |
| Operating Supply Voltage | 35V |
| Ratings | IP50 |
| RoHS | Compliant |
Download the complete datasheet for Contelec WAL3055K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
