This silicon zener diode features a maximum operating temperature of 200 degrees Celsius and a power dissipation of 0.5 watts. It has a unidirectional polarity and is packaged in a DO-35 axial leaded format. The diode element is made of silicon and has a single element configuration.
Continental Device India BZX83C7V5 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India BZX83C7V5 to view detailed technical specifications.
No datasheet is available for this part.