The LM7808 is a single output linear voltage regulator with a nominal output voltage of 8V and a maximum output current of 1.5A. It operates over a temperature range of 0 to 125°C and is available in a TO-220 3-pin package. The device is manufactured by Continental Device India and meets the TS 16949 screening level. It can handle an input voltage range of 10.5 to 25V and has a maximum input voltage of 25V.
Continental Device India LM7808 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India LM7808 to view detailed technical specifications.
No datasheet is available for this part.