The LM7818 is a single output linear voltage regulator with a nominal output voltage of 18V. It can handle a maximum output current of 1.5A and operates over a temperature range of 0C to 125C. The device is compliant with TS 16949 screening level.
Continental Device India LM7818 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 33 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.1 |
| Output Voltage1-Max | 18.9 |
| Output Current1-Max | 1.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India LM7818 to view detailed technical specifications.
No datasheet is available for this part.