The LM78L08 is a 3-terminal linear voltage regulator with a nominal output voltage of 8V and a maximum output current of 0.1A. It operates over a wide input voltage range of 10.5-23V and is packaged in the O-PBCY-T3 package type. The device is designed to operate within a temperature range of 0 to 125°C and meets the TS 16949 screening level.
Continental Device India LM78L08 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 23 |
| Input Voltage-Min | 10.5 |
| Output Voltage1-Min | 7.6 |
| Output Voltage1-Max | 8.4 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 8 |
| Operating Temperature TJ-Min | 0 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India LM78L08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.