Continental Device India LM78L15 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India LM78L15 to view detailed technical specifications.
No datasheet is available for this part.