The LM79L05 is a linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a minimum input voltage of 7V and a maximum input voltage of 20V. The device is packaged in a TO-92 package and has a maximum operating temperature of 125°C. The LM79L05 is a single-function device with a bottom-terminal position.
Continental Device India LM79L05 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.75 |
| Output Voltage1-Max | 5.25 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India LM79L05 to view detailed technical specifications.
No datasheet is available for this part.