Continental Industries I.O.-ODC-RL-060 technical specifications.
| Input Current | 50mA |
| Load Current | 3A |
| Output Current | 3A |
| Output Voltage | 60V |
| Package Quantity | 2 |
| Series | ODC |
| RoHS | Compliant |
Download the complete datasheet for Continental Industries I.O.-ODC-RL-060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.