
Continental Industries SVAA/3V50 technical specifications.
| Package/Case | 100 |
| Input Current | 2mA |
| Load Current | 50A |
| Series | SV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Continental Industries SVAA/3V50 to view detailed technical specifications.
No datasheet is available for this part.
