Continental Industries SVAA/6V75 technical specifications.
| Package/Case | 100 |
| Load Current | 75A |
| Package Quantity | 25 |
| Series | SV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Continental Industries SVAA/6V75 to view detailed technical specifications.
No datasheet is available for this part.