
Solid State Relays - Industrial Mount 75A 100-280A/24-330A
Continental Industries SVAA3V75 technical specifications.
| Package/Case | 100 |
| Input Current | 2mA |
| Packaging | Bulk |
| Series | SV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Continental Industries SVAA3V75 to view detailed technical specifications.
No datasheet is available for this part.
