
Continental Industries SVDA/3V10 technical specifications.
| Input Current | 10mA |
| Package Quantity | 25 |
| Series | SV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Continental Industries SVDA/3V10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
