
Continental Industries SVDA/3V50 technical specifications.
| Input Current | 8mA |
| Load Current | 50A |
| Series | SV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Continental Industries SVDA/3V50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
