
Solid State Relays - Industrial Mount 12A 32VDC CONTROL
Continental Industries SVDD/1V12 technical specifications.
| Load Current | 12A |
| Package Quantity | 25 |
| Series | SV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Continental Industries SVDD/1V12 to view detailed technical specifications.
No datasheet is available for this part.
