Continental Industries SVDD/1V20 technical specifications.
| Input Current | 10mA |
| Load Current | 20A |
| Series | SV |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Continental Industries SVDD/1V20 to view detailed technical specifications.
No datasheet is available for this part.