
Contrinex 620 100 321 LTK-5050-103-501 Quadratic Photocell
Contrinex 620100321 technical specifications.
| Package/Case | 100 |
| Height | 18mm |
| Length | 50mm |
| Ratings | IP65 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Contrinex 620100321 to view detailed technical specifications.
No datasheet is available for this part.