Contrinex 620200305 technical specifications.
| Package/Case | 200 |
| Length | 50mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 36V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Contrinex 620200305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.