The Contrinex DW-AD-603-M8-121 is an inductive proximity sensor module with a sensing distance range of less than 2 meters. It operates in switching mode NO and has a PNP output type. The module is designed to function within a DC supply voltage range of 10 to 30 volts and can withstand temperatures between -25 and 70 degrees Celsius. The sensor's body is made of stainless steel and features a barrel style with cable terminals.
Contrinex DW-AD-603-M8-121 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
Download the complete datasheet for Contrinex DW-AD-603-M8-121 to view detailed technical specifications.
No datasheet is available for this part.