Contrinex DW-AD-703-M18 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Output Type | PNP |
| Body Style | Barrel |
| Terminal Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Contrinex DW-AD-703-M18 to view detailed technical specifications.
No datasheet is available for this part.