The Contrinex DW-AS-601-M8-001 is an inductive proximity sensor module with a sensing distance range of less than 2 inches and an output type of NPN. It operates within a DC supply voltage range of 10 to 30 volts and has a maximum operating temperature of 70°C. The module features a stainless steel barrel body with a connector terminal type and a typical operating supply voltage of 12, 15, 18, or 24 volts. It is suitable for use in applications with operating temperatures between -25°C and 70°C.
Contrinex DW-AS-601-M8-001 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Contrinex DW-AS-601-M8-001 to view detailed technical specifications.
No datasheet is available for this part.