This Contrinex inductive proximity sensor module operates at a switching mode of normally closed and has a sensing distance range of less than 2 mm. It features a PNP output type and a stainless steel barrel body with a connector terminal type. The module is designed to operate within a temperature range of -25 to 70°C and can be powered with a supply voltage between 10 and 30V.
Contrinex DW-AS-604-M8 technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | <2mm |
| Output Type | PNP |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Hysteresis | 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
Download the complete datasheet for Contrinex DW-AS-604-M8 to view detailed technical specifications.
No datasheet is available for this part.