Contrinex DW-AS-703-M30-002 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Contrinex DW-AS-703-M30-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
