Contrinex LTK-1040-301-506 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Frequency | 250Hz |
| Output Current | 100mA |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Contrinex LTK-1040-301-506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.