Convergy 1CN 1212S technical specifications.
| Isolation | Isolated |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Output Power | 0.75W |
| Input/Output Type | DC/DC |
| Output Current | 0.041A |
| Input Voltage | 12V |
| Output Type | Fixed |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Switching Regulator | No |
| Pin Count | 4 |
| Package/Case | DIP |
| Package Family Name | DIP |
Download the complete datasheet for Convergy 1CN 1212S to view detailed technical specifications.
No datasheet is available for this part.