Cooliance CML3201-35-3-101 technical specifications.
| Package/Case | BGA |
| Height | 35mm |
| Natural Thermal Resistance | 8.13°C/W |
| Outside Diameter | 32mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cooliance CML3201-35-3-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
