Cooliance CML3901-35-3-101 technical specifications.
| Diameter | 39mm |
| Height | 35mm |
| Mount | External |
| Natural Thermal Resistance | 6.31°C/W |
| Outside Diameter | 39mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cooliance CML3901-35-3-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
