
Cooliance CML4001-52-10-101 technical specifications.
| Height | 52mm |
| Mount | External |
| Natural Thermal Resistance | 5.9°C/W |
| Outside Diameter | 40mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cooliance CML4001-52-10-101 to view detailed technical specifications.
No datasheet is available for this part.
