Cooliance CML7001-52-10-101 technical specifications.
| Diameter | 70mm |
| Height | 52mm |
| Mount | External |
| Natural Thermal Resistance | 3.1°C/W |
| Outside Diameter | 70mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cooliance CML7001-52-10-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
