Cooliance CML8001-52-10-101 technical specifications.
| Package/Case | BGA |
| Height | 52mm |
| Natural Thermal Resistance | 2.7°C/W |
| Outside Diameter | 80mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cooliance CML8001-52-10-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
