Surface mount electric fuse rated for 1A and 63VDC, with a high interrupting rating of 50A. Operates reliably across a wide temperature range from -40°C to 125°C. This component is HALOGEN FREE and ROHS COMPLIANT, ensuring environmental responsibility in its application.
Cooper Industries CC12H1A-TR technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Manufacturer Series | CC12H |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.10.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries CC12H1A-TR to view detailed technical specifications.
No datasheet is available for this part.