Single-phase EMI/RFI power line filter designed for robust noise suppression. Operates effectively across a wide temperature range from -40°C to 160°C. Features compact dimensions with a width of 7.2mm, length of 9.4mm, and height of 2.6mm.
Cooper Industries CMS1-4-R technical specifications.
| Max Operating Temperature | 160 |
| Min Operating Temperature | -40 |
| Width | 7.2 |
| Length | 9.4 |
| Manufacturer Series | CMS |
| Height | 2.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries CMS1-4-R to view detailed technical specifications.
No datasheet is available for this part.