Cooper Industries CPLA-3-50TR-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Number of Functions | 3 |
| Tolerance | 20 |
| Inductance-Nom (L) | 0.49 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.0006 |
| Test Frequency | 1 |
| Manufacturer Series | CPLA |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries CPLA-3-50TR-R to view detailed technical specifications.
No datasheet is available for this part.