Cooper Industries CTX02-14659 technical specifications.
| Width | 12 |
| Length | 10 |
| Height | 6.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries CTX02-14659 to view detailed technical specifications.
No datasheet is available for this part.