General purpose inductor with 10µH nominal inductance and 20% tolerance. Features a ferrite core, SMD package (12.5mm x 12.5mm x 6mm), and is shielded. Operates from -40°C to 125°C with a maximum rated current of 7.17A. Suitable for DC-DC converter applications.
Cooper Industries DR125-100-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0189 |
| Rated Current-Max | 7.17 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cooper Industries DR125-100-R to view detailed technical specifications.
No datasheet is available for this part.