General purpose inductor featuring 22µH nominal inductance with a 20% tolerance. This shielded, ferrite-core, SMD component operates from -40°C to 125°C and is designed for DC-DC converter applications. It offers a maximum rated current of 4.71A and a low DC resistance of 0.0396Ω. The dual-ended terminals are housed within a 12.5mm x 12.5mm x 6mm package.
Cooper Industries DR125-220-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0396 |
| Rated Current-Max | 4.71 |
| Test Frequency | 0.1 |
| Manufacturer Series | DR125 |
| Series | DR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cooper Industries DR125-220-R to view detailed technical specifications.
No datasheet is available for this part.