SMD general purpose inductor with 47µH nominal inductance and 20% tolerance. Features a ferrite core, shielded construction, and a rated current of 5.28A. Operates within a temperature range of -40°C to 125°C. Designed for DC-DC converter applications with a DC resistance of 0.0719Ω. Package dimensions are 12.5mm x 12.5mm x 8mm.
Cooper Industries DR127-470-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 12.5 |
| Tolerance | 20 |
| Package Width | 12.5 |
| Package Height | 8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0719 |
| Rated Current-Max | 5.28 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cooper Industries DR127-470-R to view detailed technical specifications.
No datasheet is available for this part.