General purpose inductor featuring 15µH nominal inductance with a 20% tolerance. This shielded, ferrite-core component operates from -40°C to 125°C and is designed for DC-DC converter applications. It offers a low DC resistance of 0.0844Ω and has two dual-ended terminals.
Cooper Industries DR73-150-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0844 |
| Test Frequency | 0.1 |
| Manufacturer Series | DR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries DR73-150-R to view detailed technical specifications.
No datasheet is available for this part.