General purpose inductor with 15µH inductance and 20% tolerance. Features a ferrite core, SMD package (7.6mm x 7.6mm x 4.35mm), and is shielded. Operates from -40°C to 125°C with a maximum rated current of 2.48A. Ideal for DC-DC converter applications.
Cooper Industries DR74-150-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.6 |
| Package Height | 4.35 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0637 |
| Rated Current-Max | 2.48 |
| Test Frequency | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cooper Industries DR74-150-R to view detailed technical specifications.
No datasheet is available for this part.