The DRA73-3R3-R is a general purpose inductor from Cooper Industries with a maximum operating temperature of 165 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal inductance of 3.18uH and a DC resistance of 0.022 ohms. The inductor is shielded and designed for use in DC-DC converter applications. It is available in a 3030 package type.
Cooper Industries DRA73-3R3-R technical specifications.
| Max Operating Temperature | 165 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 7.6 |
| Tolerance | 20 |
| Package Width | 7.6 |
| Package Height | 3.55 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 3.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.022 |
| Rated Current-Max | 4.35 |
| Test Frequency | 0.1 |
| Manufacturer Series | DRA |
| Series | DRA73 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cooper Industries DRA73-3R3-R to view detailed technical specifications.
No datasheet is available for this part.