SMD general purpose inductor featuring a ferrite core and 15µH nominal inductance with a 20% tolerance. This shielded component offers two elements and operates across a temperature range of -40°C to 125°C. Designed for DC-DC converter applications, it has a low DC resistance of 0.0247Ω and four terminals with dual-ended placement.
Cooper Industries DRQ127-150-R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.0247 |
| Test Frequency | 0.1 |
| Manufacturer Series | DRQ127 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cooper Industries DRQ127-150-R to view detailed technical specifications.
No datasheet is available for this part.